IC5005 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 250 mA, IC5005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
209.6304 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
209.63 € *
Price list
Quantity
Price per unit*
1 pcs.
209.6304 €
3 pcs.
204.1326 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IC5005, IFM electronic
Features
- Very long sensing range
- Easy setting of the sensing range via potentiometer
- Large active sensor face
- Output function normally open / normally closed programmable
- Robust housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 40 mm | |
| Assembly | flush mounting, not flush | |
| Connection | connection terminal 2.5 mm²/cable gland M20 | |
| Degree of protection (IP) | IP65 | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |