I85001 | IFM electronic
Inductive hose sensor, NPN, 1 Form A (N/O), 35 V (DC), 200 mA, I85001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.6868 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
187.69 € *
Price list
Quantity
Price per unit*
1 pcs.
187.6868 €
3 pcs.
182.7721 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube sensor, I85001, IFM electronic
Features
- Static operating principle
- Reliable detection of objects with very small diameters
- Very short response time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive hose sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 35 V | |
| switching current | 200 mA | |
| Detecting distance | < 14 mm | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |