I7R215 | IFM electronic
Inductive ring sensor, PNP, 1 Form A (N/O) + 1 Form B (N/C), 35 V (DC), 200 mA, I7R215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.3992 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
192.40 € *
Price list
Quantity
Price per unit*
1 pcs.
192.3992 €
3 pcs.
187.3536 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring sensor, I7R215, IFM electronic
Features
- High resolution
- Short response times
- Insensitive to dirt
- Dynamic principle of operation
- High protection rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive ring sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 35 V | |
| switching current | 200 mA | |
| Detecting distance | 1.2 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |