I22001 | IFM electronic
Inductive area sensor, PBT, flush mounting, not flush, 1 Form A (N/O), 200 mA, I22001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
463.3384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
463.34 € *
Price list
Quantity
Price per unit*
1 pcs.
463.3384 €
3 pcs.
451.6645 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, I22001, IFM electronic
Features
- Long sensing range of 120 mm
- Active base with Ø 164 mm
- For applications in the steel and metal industries
- Easy setting of the sensing range via potentiometer
- With AC output for use in AC power mains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive area sensor | |
| Version | PBT | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (AC) | 250 V | |
| switching current | 200 mA | |
| Detecting distance | 30-120 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 2x0.5 mm², 2 m | |
| Degree of protection (IP) | IP65 | |
| diameter | 164 mm | |
| Length | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |