I17003 | IFM electronic
Inductive area sensor, PNP, mounting plate, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, I17003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
350.7644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
350.76 € *
Price list
Quantity
Price per unit*
1 pcs.
350.7644 €
3 pcs.
341.9227 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, I17003, IFM electronic
Features
- Long sensing range of 70 mm
- Active base with Ø 100 mm
- For applications in the steel and metal industries
- Easy setting of the sensing range via potentiometer
- DC version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive area sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 20-70 mm | |
| Assembly | mounting plate, not flush | |
| Connection | cable, PVC 3x0.5 mm², 2 m | |
| Degree of protection (IP) | IP65 | |
| diameter | 100 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |