GM705S | IFM electronic
Inductive safety sensor, PNP, switch-off distance 45 mm, flush mounting, not flush, 2 OSSD, 30 V (DC), GM705S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
373.1364 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
373.14 € *
Price list
Quantity
Price per unit*
1 pcs.
373.1364 €
3 pcs.
363.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Fail-safe inductive sensor, GM705S, IFM electronic
Features
- For ensuring machine safety
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- No special actuator for electronic fail-safe sensors required
- Connection to safety PLC and safe evaluation units
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive safety sensor | |
| Version | PNP, switch-off distance 45 mm | |
| Latching switching function | 2 OSSD | |
| Switching Voltage (DC) | 30 V | |
| Detecting distance | 4-20 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |