GM504S | IFM electronic

Inductive safety sensor, switch-off distance 30 mm, flush mounting, not flush, clock signal, 30 V (DC), GM504S

Order No.: 82P4977
EAN: 4021179075329
MPN:
GM504S
Series: GM
GM504S IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
221.5304 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
221.53 € *
Price list
Quantity
Price per unit*
1 pcs.
221.5304 €
3 pcs.
215.7232 €
*incl. VAT plus shipping costs
Subject to prior sale

Fail-safe inductive sensor, GM504S, IFM electronic

Features

  • For ensuring machine safety
  • Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
  • No special actuator for electronic fail-safe sensors required
  • Direct connection to safe ifm relays
  • Series connection of sensors possible
Technical specifications
Filter Property Value
Product type inductive safety sensor
Version switch-off distance 30 mm
Latching switching function clock signal
Switching Voltage (DC) 30 V
Detecting distance 10-15 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP65/IP67
Length 66 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes