GI505S | IFM electronic
Inductive safety sensor, switch-off distance 30 mm, flush mounting M30, not flush, clock signal, 30 V (DC), GI505S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.2337 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
219.23 € *
Price list
Quantity
Price per unit*
1 pcs.
219.2337 €
3 pcs.
213.4860 €
*incl. VAT plus shipping costs
Subject to prior sale
Fail-safe inductive sensor, GI505S, IFM electronic
Features
- For ensuring machine safety
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- No special actuator for electronic fail-safe sensors required
- Direct connection to safe ifm relays
- Series connection of sensors possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive safety sensor | |
| Version | switch-off distance 30 mm | |
| Latching switching function | clock signal | |
| Switching Voltage (DC) | 30 V | |
| Detecting distance | 6-12 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |