GG855S | IFM electronic
Inductive safety sensor, PNP, flush mounting M18, flush, 2 OSSD, 32 V (DC), 50 mA, GG855S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.5659 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
162.57 € *
Price list
Quantity
Price per unit*
1 pcs.
162.5659 €
3 pcs.
158.0677 €
5 pcs.
153.8194 €
*incl. VAT plus shipping costs
Subject to prior sale
Fail-safe inductive sensor, GG855S, IFM electronic
Features
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- Connection to safety PLC, safe AS-i modules or safe evaluation units
- Ensuring operator and machine safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive safety sensor | |
| Version | PNP | |
| Latching switching function | 2 OSSD | |
| Switching Voltage (DC) | 32 V | |
| switching current | 50 mA | |
| Detecting distance | > 7.5 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |