PV7003 | IFM electronic
Pressure sensor, -1-25 bar/-14.6-362.6 psi/-0.1-2.5 MPa, 18-30 VDC, PV7003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.8457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
236.85 € *
Price list
Quantity
Price per unit*
1 pcs.
236.8457 €
3 pcs.
230.6220 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure monitor, PV7003, IFM electronic
Features
- Compact housing for use where space is restricted
- Very high overpressure and vacuum resistance
- Robust stainless steel housing with high shock and vibration resistance
- Lifespan of more than 60 million pressure cycles
- Two programmable switching outputs, one of them with IO-Link communication interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | relative pressure, vacuum, I/O link, PNP/NPN | |
| measurement range | -1-25 bar/-14.6-362.6 psi/-0.1-2.5 MPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-30 VDC | |
| Assembly | G 1/4 external thread (DIN EN ISO 1179-2), M5 internal thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 19 mm | |
| Length | 66 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |