PT5701 | IFM electronic
Pressure transmitter, 0-250 bar/0-3625 psi/0-25 MPa, 8-32 VDC, PT5701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.3218 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.32 € *
Price list
Quantity
Price per unit*
1 pcs.
207.3218 €
3 pcs.
201.8835 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure sensor, PT5701, IFM electronic
Features
- For the reliable detection of the system pressure in mobile machines
- Robust stainless steel housing with high shock and vibration resistance
- Compact housing for use where space is restricted
- DEUTSCH connector for the fast and easy connection to the on-board system
- With long-term stability thanks to high repeatability and low linearity error
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure transmitter | |
| Version | relative pressure, analog signal | |
| measurement range | 0-250 bar/0-3625 psi/0-25 MPa | |
| Voltage | 8-32 VDC | |
| Assembly | G 1/4 external thread (DIN EN ISO 1179-2) | |
| Enclosure | cylindrical | |
| Connection | DT04-3P | |
| diameter | 19 mm | |
| Length | 71.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |