PT5560 | IFM electronic
Pressure transmitter, 0-600 bar/0-8700 psi/0-60 MPa, 8-32 VDC, PT5560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.2837 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
213.28 € *
Price list
Quantity
Price per unit*
1 pcs.
213.2837 €
3 pcs.
207.6907 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure sensor, PT5560, IFM electronic
Features
- For the reliable detection of the system pressure in mobile machines
- Robust stainless steel housing with high shock and vibration resistance
- Compact housing for use where space is restricted
- Lifespan of more than 60 million pressure cycles
- With long-term stability thanks to high repeatability and low linearity error
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure transmitter | |
| Version | relative pressure, analog signal | |
| measurement range | 0-600 bar/0-8700 psi/0-60 MPa | |
| Voltage | 8-32 VDC | |
| Assembly | G 1/4 external thread (DIN EN ISO 1179-2) | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 19 mm | |
| Length | 66 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |