PT5501 | IFM electronic

Pressure transmitter, 0-250 bar/0-3625 psi/0-25 MPa, 8-32 VDC, PT5501

Order No.: 82P7996
EAN: 4021179292641
MPN:
PT5501
Series: PT
PT5501 IFM electronic Pressure Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
207.3218 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.32 € *
Price list
Quantity
Price per unit*
1 pcs.
207.3218 €
3 pcs.
201.8835 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic pressure sensor, PT5501, IFM electronic

Features

  • For the reliable detection of the system pressure in mobile machines
  • Robust stainless steel housing with high shock and vibration resistance
  • Compact housing for use where space is restricted
  • Lifespan of more than 60 million pressure cycles
  • With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Filter Property Value
Product type pressure transmitter
Version relative pressure, analog signal
measurement range 0-250 bar/0-3625 psi/0-25 MPa
Voltage 8-32 VDC
Assembly G 1/4 external thread (DIN EN ISO 1179-2)
Enclosure cylindrical
Connection M12-connector
diameter 19 mm
Length 66 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin RO
Customs tariff number 90262020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes