PT5003 | IFM electronic
Pressure transmitter, 0-25 bar/0-360 psi/0-2.5 MPa, 8-36 VDC, PT5003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.4952 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
190.50 € *
Price list
Quantity
Price per unit*
1 pcs.
190.4952 €
3 pcs.
185.5091 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure sensor, PT5003, IFM electronic
Features
- Reliable detection of system pressure in industrial and mobile applications
- High shock and vibration resistance
- Excellent repeatability and low linearity error
- Lifespan of more than 60 million pressure cycles
- Compact and robust stainless steel housing for use where space is restricted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure transmitter | |
| Version | relative pressure, analog signal | |
| measurement range | 0-25 bar/0-360 psi/0-2.5 MPa | |
| Voltage | 8-36 VDC | |
| Assembly | G 1/4 external thread (DIN EN ISO 1179-2) | |
| Enclosure | cylindrical | |
| Connection | valve plug | |
| diameter | 19 mm | |
| Length | 71 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |