PT2424 | IFM electronic

Pressure transmitter, 0-200 psi/0-1380 kPa, 8.5-36 VDC, PT2424

Order No.: 82P7950
EAN: 4021179289238
MPN:
PT2424
Series: PT
PT2424 IFM electronic Pressure Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
190.4952 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
190.50 € *
Price list
Quantity
Price per unit*
1 pcs.
190.4952 €
3 pcs.
185.5091 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic pressure sensor, PT2424, IFM electronic

Features

  • Reliable detection of system pressure in industrial applications
  • High shock and vibration resistance
  • Excellent repeatability and low linearity error
  • Lifespan of more than 60 million pressure cycles
  • Compact and robust stainless steel housing for use where space is restricted
Technical specifications
Filter Property Value
Product type pressure transmitter
Version relative pressure, analog signal
measurement range 0-200 psi/0-1380 kPa
Voltage 8.5-36 VDC
Assembly 1/4" NPT external thread
Enclosure cylindrical
Connection M12-connector
diameter 18.9 mm
Length 66.9 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin RO
Customs tariff number 90262020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes