PQ3834 | IFM electronic
Pressure sensor, -1-10 bar/-15-145 psi/-30-296 inHg/-100-1000 kPa, 18-32 VDC, PQ3834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.5869 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
288.59 € *
Price list
Quantity
Price per unit*
1 pcs.
288.5869 €
3 pcs.
281.0185 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure sensor, PQ3834, IFM electronic
Features
- Reliable monitoring of the system pressure in pneumatics and in compressed air systems
- Very high overpressure and vacuum resistance
- Clearly visible slanted LED display
- Red/green display for clear identification of the acceptable range
- With programmable switching output and analogue output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | with display, relative pressure, differential pressure, vacuum, IO-Link, PNP | |
| measurement range | -1-10 bar/-15-145 psi/-30-296 inHg/-100-1000 kPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-32 VDC | |
| Assembly | G 1/8 internal thread, M5 internal thread | |
| Enclosure | cuboid | |
| Connection | M8-connector | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |