PP7553 | IFM electronic
Pressure sensor, 0-25 bar/0-363 psi/0-2.5 MPa, 9.6-36 VDC, PP7553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
359.1420 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
359.14 € *
Price list
Quantity
Price per unit*
1 pcs.
359.1420 €
3 pcs.
350.0980 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure sensor, PP7553, IFM electronic
Features
- Robust design for use in harsh industrial environments
- Two switching outputs, one of which can be configured as diagnostic output
- High shock and vibration resistance
- Lifespan of more than 100 million pressure cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | relative pressure, I/O link, PNP | |
| measurement range | 0-25 bar/0-363 psi/0-2.5 MPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 9.6-36 VDC | |
| Assembly | G 1/4 external thread, M5 internal thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 30 mm | |
| Length | 79.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |