PNI023 | IFM electronic

Pressure sensor, 0-25 bar, 18-30 VDC, PNI023

Order No.: 82P7912
EAN: 4021179187626
MPN:
PNI023
Series: PNI
PNI023 IFM electronic Pressure Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
923.6780 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
923.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
923.6780 €

Electronic pressure monitor, PNI023, IFM electronic

Features

  • Evaluation of external voltage or current values
  • Continuous comparison of set/actual values directly in the sensor
  • Automatic adjustment of the switch point
  • Clearly visible 4-digit LED display
  • Efficient differential pressure monitoring
Technical specifications
Filter Property Value
Product type pressure sensor
Version with display, relative pressure, analog input, PNP/NPN
measurement range 0-25 bar
Latching switching function Form A (N/O)/Form B (N/C)
Voltage 18-30 VDC
Assembly G 1/4 internal thread
Enclosure cylindrical
Connection M12-connector
diameter 34 mm
Length 91.5 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90262020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes