PNI022 | IFM electronic
Pressure sensor, 0-100 bar, 18-30 VDC, PNI022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
941.7303 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic pressure monitor, PNI022, IFM electronic
Features
- Evaluation of external voltage or current values
- Continuous comparison of set/actual values directly in the sensor
- Automatic adjustment of the switch point
- Clearly visible 4-digit LED display
- Efficient differential pressure monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | with display, relative pressure, analog input, PNP/NPN | |
| measurement range | 0-100 bar | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-30 VDC | |
| Assembly | G 1/4 internal thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 34 mm | |
| Length | 91.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |