PN7834 | IFM electronic
Pressure sensor, -1-10 bar/-14.5-145 psi/-0.1-1 MPa, 18-36 VDC, PN7834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
438.5507 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
438.55 € *
Price list
Quantity
Price per unit*
1 pcs.
438.5507 €
3 pcs.
427.4956 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure monitor, PN7834, IFM electronic
Features
- Two switching outputs, one of which can be configured as diagnostic output
- For use in pneumatic applications
- Clearly visible 4-digit LED display
- Differential pressure measurement without the need to connect a second pressure pick-up
- Country-specific pressure units selectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | with display, relative pressure, differential pressure, vacuum, PNP/NPN | |
| measurement range | -1-10 bar/-14.5-145 psi/-0.1-1 MPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-36 VDC | |
| Assembly | G 1/8 internal thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 34 mm | |
| Length | 86.6 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |