PN7099 | IFM electronic

Pressure sensor, -1-1 bar/-1000-1000 mbar/-14.5-14.5 psi/-29.4-29.4 inHg/-100-100 kPa, 18-30 VDC, PN7099

Order No.: 82P7875
EAN: 4021179281270
MPN:
PN7099
Series: PN
PN7099 IFM electronic Pressure Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
530.5853 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
530.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
530.5853 €

Electronic pressure monitor, PN7099, IFM electronic

Features

  • Two switching outputs, one of them with IO-Link communication interface
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type pressure sensor
Version with display, relative pressure, vacuum, I/O-Link, PNP/NPN
measurement range -1-1 bar/-1000-1000 mbar/-14.5-14.5 psi/-29.4-29.4 inHg/-100-100 kPa
Latching switching function Form A (N/O)/Form B (N/C)
Voltage 18-30 VDC
Assembly G 1/4 internal thread
Enclosure cylindrical
Connection M12-connector
diameter 34 mm
Length 90.7 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90262020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes