PN4223 | IFM electronic
Pressure sensor, 0-25 bar/0-363 psi/0-2.5 MPa, 90-250 VAC, PN4223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
671.6479 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic pressure monitor, PN4223, IFM electronic
Features
- Potential-free Triac output for currents up to 2.5 A
- For use in AC power mains
- Country-specific pressure units selectable
- With long-term stability thanks to high overload protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | mit Display, Relativdruck | |
| measurement range | 0-25 bar/0-363 psi/0-2.5 MPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 90-250 VAC | |
| Assembly | 1/4" NPT internal thread | |
| Enclosure | cylindrical | |
| Connection | 1/2" plug connection | |
| diameter | 34 mm | |
| Length | 120 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |