PN2697 | IFM electronic
Pressure sensor, -0.05-1 bar/-50-1000 mbar/-0.72-14.5 psi/-20.1-401.5 inH2O/-5-100 kPa, 18-30 VDC, PN2697
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
657.3084 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic pressure sensor, PN2697, IFM electronic
Features
- Two switching outputs, one of them programmable as IO-Link and one as analogue output
- Red/green display for clear identification of the acceptable range
- The process connection can be rotated for optimum alignment
- With long-term stability thanks to high overload protection
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | with display, relative pressure, I/O link, PNP/NPN | |
| measurement range | -0.05-1 bar/-50-1000 mbar/-0.72-14.5 psi/-20.1-401.5 inH2O/-5-100 kPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-30 VDC | |
| Assembly | 1/4" NPT external thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 34 mm | |
| Length | 90.7 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |