PK6523 | IFM electronic
Pressure sensor, 0-25 bar/0-363 psi, 9.6-32 VDC, PK6523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
302.6408 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
302.64 € *
Price list
Quantity
Price per unit*
1 pcs.
302.6408 €
3 pcs.
294.7273 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure sensor, PK6523, IFM electronic
Features
- Simple switch point setting by means of two setting rings allowing optimum reading
- High long-term stability thanks to robust stainless steel measuring cell with high permissible pressure rating
- Mechanical locking prevents inadvertent switch point manipulation
- Lifespan of more than 50 million pressure cycles
- For use in hydraulics, pneumatics, air-conditioning and refrigeration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | PNP, relative pressure, with intuitive switching point setting | |
| measurement range | 0-25 bar/0-363 psi | |
| Latching switching function | antivalent | |
| Voltage | 9.6-32 VDC | |
| Assembly | G 1/4 external thread, M5 internal thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 27 mm | |
| Length | 71.6 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |