PK5523 | IFM electronic

Pressure sensor, 0-25 bar/0-363 psi, 9.6-32 VDC, PK5523

Order No.: 82P7729
EAN: 4021179244336
MPN:
PK5523
Series: PK
PK5523 IFM electronic Pressure Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
231.9429 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
231.94 € *
Price list
Quantity
Price per unit*
1 pcs.
231.9429 €
3 pcs.
225.8620 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic pressure sensor, PK5523, IFM electronic

Features

  • Simple switch point setting via setting ring
  • Stainless steel measuring cell, e.g. for freons in refrigerating technology
  • Mechanical locking prevents inadvertent switch point manipulation
  • High bursting pressure
  • For use in hydraulic and pneumatic applications
Technical specifications
Filter Property Value
Product type pressure sensor
Version PNP, relative pressure, with intuitive switching point setting
measurement range 0-25 bar/0-363 psi
Latching switching function 1 Form A (N/O)
Voltage 9.6-32 VDC
Assembly G 1/4 external thread, M5 internal thread
Enclosure cylindrical
Connection M12-connector
diameter 27 mm
Length 71.6 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes