PIM693 | IFM electronic

Pressure sensor, -1-25 bar/-14.4-362.7 psi/-0.1-2.5 MPa, 18-32 VDC, PIM693

Order No.: 82P7724
EAN: 4021179185820
MPN:
PIM693
Series: PIM
PIM693 IFM electronic Pressure Sensors
Image may differ

Not suitable for new designs - Last time buy manufacturer: 03.31.2025

Unit Price (€ / pc.)
1,201.781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,201.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,201.781 €

Combined pressure sensor, PIM693, IFM electronic

Features

  • Two functions in one unit: Pump monitoring and pressure detection
  • Reliable diagnosis of disturbances in the suction area and detection of cavitation
  • Detection of outgassing liquids or trapped air in the pump
  • Independent system-pressure monitoring with second switching output
  • Pump control via analogue output
Technical specifications
Filter Property Value
Product type pressure sensor
Version with pump diagnostics function, relative pressure, vacuum, PNP
measurement range -1-25 bar/-14.4-362.7 psi/-0.1-2.5 MPa
Latching switching function Form A (N/O)/Form B (N/C)
Voltage 18-32 VDC
Assembly G 1 external thread
Enclosure cylindrical
Connection M12-connector
diameter 34 mm
Length 119 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 90262020
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes