PI2898 | IFM electronic
Pressure sensor, -0.0124-0.25 bar/-12.4-250 mbar/-5-100.4 inH2O/-1.24-25 kPa, 18-32 VDC, PI2898
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,043.9513 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic pressure sensor, PI2898, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Hygienic, flush design
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High temperature resistance and high protection rating
- Programmable analogue and switching output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | with display, relative pressure, I/O link, PNP/NPN | |
| measurement range | -0.0124-0.25 bar/-12.4-250 mbar/-5-100.4 inH2O/-1.24-25 kPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-32 VDC | |
| Assembly | G 1 external thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 50 mm | |
| Length | 106 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |