PG2456 | IFM electronic
Pressure sensor, -0.125-2.5 bar/-125-2500 mbar/-1.8-36.25 psi, 18-32 VDC, PG2456
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
768.4187 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic pressure sensor, PG2456, IFM electronic
Features
- Analogue display, pressure switch and transmitter in one unit
- Excellent readability also over a long distance
- Rotatable display with LED bar graph for switch point indication
- Programmable switching output and scalable analogue output
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | relative pressure, PNP/NPN, analog display | |
| measurement range | -0.125-2.5 bar/-125-2500 mbar/-1.8-36.25 psi | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-32 VDC | |
| Assembly | G 1/2 external thread | |
| Connection | M12-connector | |
| diameter | 100 mm | |
| Length | 169 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |