PF2954 | IFM electronic
Pressure sensor, -0.5-10 bar/-7-145 psi/-50-1000 kPa/-0.05-1 MPa, 20-30 VDC, PF2954
Not suitable for new designs - Last time buy manufacturer: 03.31.2025
Unit Price (€ / pc.)
997.3628 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic pressure sensor, PF2954, IFM electronic
Features
- Combined level measurement and point level detection with analogue / switching output
- Programmable analogue and switching output
- With long-term stability thanks to high repeatability and low linearity error
- Hygienic design for the requirements of the food and beverage industry
- Flush mount installation in containers, tanks and pipes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | relative pressure, PNP/NPN | |
| measurement range | -0.5-10 bar/-7-145 psi/-50-1000 kPa/-0.05-1 MPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 20-30 VDC | |
| Assembly | G 3/4 male thread, flush-mounted | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 34 mm | |
| Length | 91.1 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |