PA9029 | IFM electronic
Pressure transmitter, -1-0 bar/-1000-0 mbar/-14.5-0 psi/-100-0 kPa, 16-32 VDC, PA9029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
402.0653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
402.07 € *
Price list
Quantity
Price per unit*
1 pcs.
402.0653 €
3 pcs.
391.9503 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure sensor, PA9029, IFM electronic
Features
- Precise linear 0...10 V output signal
- High repeatability and low linearity error
- With long-term stability thanks to high overload protection
- Robust stainless steel housing for use in harsh industrial environments
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure transmitter | |
| Version | relative pressure, vacuum | |
| measurement range | -1-0 bar/-1000-0 mbar/-14.5-0 psi/-100-0 kPa | |
| Voltage | 16-32 VDC | |
| Assembly | G 1/4 internal thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 30 mm | |
| Length | 75 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |