E80121 | IFM electronic
Plug-in power supply unit, 24 VDC, 1 A, E80121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.6994 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.70 € *
Price list
Quantity
Price per unit*
1 pcs.
96.6994 €
3 pcs.
94.0338 €
5 pcs.
91.4991 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in power supply, E80121, IFM electronic
Features
- Reliable supply of sensors with 24 V DC operating voltage
- Particularly space-saving design
- Easy connection via the tried-and-tested M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VAC | |
| efficiency | 86.2 % | |
| Length | 93.5 mm | |
| Width | 46 mm | |
| Height | 35.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |