KT5005 | IFM electronic
Piezo switch, On-Off, illuminated, red/green, ABS/PC, IP67/IP69K, KT5005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.1410 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
183.14 € *
Price list
Quantity
Price per unit*
1 pcs.
183.1410 €
3 pcs.
178.0597 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive touch sensor, KT5005, IFM
The KT5005 is a capacitive touch sensor with non-contact switching without mechanical pressure. Working principle: static.
Features
- LEDs for visual feedback
- Oil-resistant, impact and scratch resistant
- Wear-free and maintenance-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green | |
| Connection | cable 2 m | |
| Shell Material | ABS/PC | |
| Color of body | black | |
| Degree of protection (IP) | IP67/IP69K | |
| switching current | 30 mA | |
| Lighting voltage | 12-30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |