E12716 | IFM electronic
Damping magnet, neodymium, M6, (L) 33.5 mm, E12716, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
84.5257 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
84.53 € *
Price list
Quantity
Price per unit*
1 pck.
84.5257 €
3 pck.
80.8605 €
5 pck.
77.5047 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping magnet, E12716, IFM electronic
Features
- IATA compliant packaging
- For use in combination with magnetic sensors
- For ensuring a long sensing range
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | neodymium | |
| Remanence | 0.22 T | |
| Length | 33.5 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |