E12707 | IFM electronic
Damping magnet, hard ferrite, (Ø x H) 20 x 6.5 mm, E12707, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
62.3560 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.36 € *
Price list
Quantity
Price per unit*
1 pck.
62.3560 €
3 pck.
59.6666 €
5 pck.
57.1795 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping magnet, E12707, IFM electronic
Features
- IATA compliant packaging
- For use in combination with magnetic sensors
- For ensuring a long sensing range
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | hard ferrite | |
| Remanence | 0.11 T | |
| diameter | 20 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |