E12706 | IFM electronic
Damping magnet, AINiCo, (Ø x H) 6 x 25 mm, E12706, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
63.1295 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
63.13 € *
Price list
Quantity
Price per unit*
1 pck.
63.1295 €
3 pck.
60.3925 €
5 pck.
57.8816 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping magnet, E12706, IFM electronic
Features
- IATA compliant packaging
- For use in combination with magnetic sensors
- For ensuring a long sensing range
- Large temperature measurement range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | AINiCo | |
| Remanence | 0.11 T | |
| diameter | 6 mm | |
| Height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |