E12540 | IFM electronic
Damping magnet, neodymium, M6, (L) 33.5 mm, E12540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4085 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4085 €
5 pcs.
19.3970 €
10 pcs.
18.5045 €
15 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping magnet, E12540, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | neodymium | |
| Remanence | 0.22 T | |
| Length | 33.5 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |