E12537 | IFM electronic
Damping magnet, hard ferrite, (Ø x H) 13 x 3.9 mm, E12537
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8397 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
5 pcs.
13.1614 €
10 pcs.
12.5426 €
15 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping magnet, E12537, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | hard ferrite | |
| Remanence | 0.085 T | |
| diameter | 13 mm | |
| Height | 3.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |