E10750 | IFM electronic
Damping magnet, AINiCo, (Ø x H) 6 x 25 mm, E10750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6965 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
5 pcs.
13.9706 €
10 pcs.
13.3161 €
15 pcs.
12.5426 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping magnet, E10750, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | AINiCo | |
| Remanence | 0.11 T | |
| diameter | 6 mm | |
| Height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |