EIO104 | IFM electronic

IO-Link converter, 2 analog outputs, -4 to 20 mA for sensors, EIO104

Order No.: 82P8887
EAN: 4021179336758
MPN:
EIO104
Series: EIO
EIO104 IFM electronic Other accessories for controllers Image 1
EIO104 IFM electronic Other accessories for controllers Image 2
EIO104 IFM electronic Other accessories for controllers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
222.1254 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
222.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
222.1254 €

IO-Link master / converter, EIO104, IFM electronic

IO-Link master / converter, Easy set-up possible without any parameter setting.

Features

  • Compact design with high protection rating in hygienic applications
  • Parameter setting via IO-Link
Technical specifications
Filter Property Value
Product type IO-Link converter
Version 2 analog outputs, -4 to 20 mA
Suitable for sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15