DSU100 | IFM electronic
IO-Link data memory, COM3 interface for data storage, DSU100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.2274 € *
Standard delivery time from the manufacturer is: On Request
IO-Link data memory, DSU100, IFM electronic
IO-Link data memory 128 kBytes offer sufficient memory capacity for relevant data and histories.
Features
- Process-relevant information is provided locally
- Digital type label: simple registration of interchangeable components to the PLC
- Transmission of master information
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IO-Link data memory | |
| Version | COM3 interface | |
| Suitable for | data storage |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |