AC5003 | IFM electronic
Module base, 45 x 80 x 20 mm for AS-Interface modules, AC5003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6865 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.69 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6865 €
3 pcs.
37.7944 €
5 pcs.
35.5453 €
10 pcs.
33.5461 €
*incl. VAT plus shipping costs
Subject to prior sale
Lower part for AS-Interface module, AC5003, IFM electronic
Features
- AS-i interface to module upper part
- Reliable connection to the AS-i flat cable thanks to quick mounting technology
- For mounting on DIN rail and panel
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module base | |
| Version | 45 x 80 x 20 mm | |
| Input voltage | 31.6 V | |
| Suitable for | AS-Interface modules |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |