OY903S | IFM electronic

Safety light grid, PNP, 24 VDC, M12-connector, IP65, OY903S

Order No.: 82P7560
EAN: 4021179257329
MPN:
OY903S
Series: OY
OY903S IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,999.4975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,999.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,999.4975 €

Safety light grid, OY903S, IFM electronic

Features

  • Single-sided wiring as transmitter and receiver are integrated in one housing
  • Reliable protection of hazardous areas and gates
  • Complies with the requirements of type 4 to IEC 61496
  • Wide range selectable on the unit
  • Easy connection via the tried-and-tested M12 connector
Technical specifications
Filter Property Value
Product type safety light grid
Version protective field height 910 mm, number of beams 4
Output PNP
Design A
Connection M12-connector
Voltage 24 VDC
Power supply 250 mA
Activation time 10.5 ms
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 85365019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes