OY901S | IFM electronic
Safety light grid, PNP, 24 VDC, M12-connector, IP65, OY901S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,182.0746 € *
Standard delivery time from the manufacturer is: 1 Week
Safety light grid, OY901S, IFM electronic
Features
- Single-sided wiring as transmitter and receiver are integrated in one housing
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Wide range selectable on the unit
- Easy connection via the tried-and-tested M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light grid | |
| Version | protective field height 510 mm, number of beams 2 | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Power supply | 250 mA | |
| Activation time | 10 ms | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |