OY807S | IFM electronic

Security light curtain, PNP, 24 VDC, M12-connector, IP65, OY807S

Order No.: 82P7546
EAN: 4021179272353
MPN:
OY807S
Series: OY
OY807S IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5,394.1629 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,394.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,394.1629 €

Safety light curtain, OY807S, IFM electronic

Features

  • With floating blanking
  • Reliable protection of hazardous areas and gates
  • For the safe material feed on presses in the metal-working and wood-working industries
  • Complies with the requirements of type 4 to IEC 61496
  • Wide range selectable on the unit
Technical specifications
Filter Property Value
Product type security light curtain
Version protective field height 1060 mm, resolution 14 mm
Output PNP
Design A
Connection M12-connector
Voltage 24 VDC
Activation time 17 ms
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 85365019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes