OY801S | IFM electronic

Security light curtain, PNP, 24 VDC, M12-connector, IP65, OY801S

Order No.: 82P7542
EAN: 4021179272315
MPN:
OY801S
Series: OY
OY801S IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,178.3545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,178.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,178.3545 €

Safety light curtain, OY801S, IFM electronic

Features

  • With floating blanking
  • Reliable protection of hazardous areas and gates
  • For the safe material feed on presses in the metal-working and wood-working industries
  • Complies with the requirements of type 4 to IEC 61496
  • Wide range selectable on the unit
Technical specifications
Filter Property Value
Product type security light curtain
Version protective field height 160 mm, resolution 14 mm
Output PNP
Design A
Connection M12-connector
Voltage 24 VDC
Activation time 6 ms
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 85365019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes