OY513S | IFM electronic
Safety light grid, PNP, 24 VDC, M12-connector, IP65/IP67, OY513S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,804.4611 € *
Standard delivery time from the manufacturer is: 1 Week
Safety light grid, OY513S, IFM electronic
Features
- Easy connection of the muting sensors directly to the safety light grid
- Muting arms with pre-mounted sensors for rapid set-up
- Parallel or crossbeam muting version for detection of variable object sizes
- Integrated status light
- User-friendly configuration via hardware wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light grid | |
| Version | protective field height 910 mm, number of beams 4 | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Activation time | 5.5 ms | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |