OY5100 | IFM electronic

Measuring light grid, PNP/NPN, Form A (N/O) / Form B (N/C) (parameterizable), 19.2-28.8 VDC, M12-connector, IP65/IP67, OY5100

Order No.: 82P7533
EAN: 4021179332613
MPN:
OY5100
Series: OY
OY5100 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
967.6485 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
967.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
967.6485 €

Measuring light grid, OY5100, IFM electronic

Features

  • Simple object dimensioning in intralogistics without complex programming
  • High resolution for precise object detection
Technical specifications
Filter Property Value
Product type measuring light grid
Version detection field height 140 mm, number of beams 15
Output PNP/NPN, Form A (N/O) / Form B (N/C) (parameterizable)
Design A
Connection M12-connector
Voltage 19.2-28.8 VDC
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin IT
Customs tariff number 90314990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes