OY438S | IFM electronic
Security light curtain, PNP, 24 VDC, cable, PVC 8x0.34 mm², 15 m, IP65/IP67/IP69K, OY438S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,166.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Safety light curtain, OY438S, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
- Resistant to steam and high-pressure cleaning thanks to protective tube
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 2 to IEC 61496
- Wide range selectable on the unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | security light curtain | |
| Version | protective field height 1210 mm, resolution 30 mm | |
| Output | PNP | |
| Connection | cable, PVC 8x0.34 mm², 15 m | |
| Voltage | 24 VDC | |
| Activation time | 16 ms | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |