OY422S | IFM electronic

Safety light grid, PNP, 24 VDC, cable, PVC 8x0.34 mm², 15 m, IP65/IP67/IP69K, OY422S

Order No.: 82P7509
EAN: 4021179257084
MPN:
OY422S
Series: OY
OY422S IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,301.0481 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,301.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,301.0481 €

Safety light grid, OY422S, IFM electronic

Features

  • High protection rating for the requirements of the food and beverage industry
  • Resistant to steam and high-pressure cleaning thanks to protective tube
  • Reliable protection of hazardous areas and gates
  • Complies with the requirements of type 4 to IEC 61496
  • Wide range selectable on the unit
Technical specifications
Filter Property Value
Product type safety light grid
Version protective field height 810 mm, number of beams 3
Output PNP
Connection cable, PVC 8x0.34 mm², 15 m
Voltage 24 VDC
Activation time 2.5 ms
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Country of origin IT
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15