OY403S | IFM electronic

Security light curtain, PNP, 24 VDC, cable, PVC 10x0.34 mm², 15 m, IP65/IP67/IP69K, OY403S

Order No.: 82P7502
EAN: 4021179257015
MPN:
OY403S
Series: OY
OY403S IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,817.8056 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,817.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,817.8056 €

Safety light curtain, OY403S, IFM electronic

Features

  • High protection rating for the requirements of the food and beverage industry
  • Resistant to steam and high-pressure cleaning thanks to protective tube
  • Reliable protection of hazardous areas and gates
  • Complies with the requirements of type 4 to IEC 61496
  • Wide range selectable on the unit
Technical specifications
Filter Property Value
Product type security light curtain
Version protective field height 460 mm, resolution 14 mm
Output PNP
Connection cable, PVC 10x0.34 mm², 15 m
Voltage 24 VDC
Activation time 7.5 ms
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Country of origin IT
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15